Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SP3232ECN-L
Download the CAD models for this product. Learn more about SnapMagic.
49 per Tube
SOIC-16N
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SP3232EB series of RS-232 transceiver solution intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222EB/3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3 V operation. This charge pump allows the SP3222EB/3232EB series to deliver true RS- 232 performance from a single power supply ranging from +3.0 V to +5.5 V.
The SP3222EB/ 3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/ 3232EB devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1 μA.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.