text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL1005-2R4-R

Chip Inductor 1*0.5*0.5mm 2.4nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2124
Product Specification Section
Eaton MCL1005-2R4-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.4nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 150mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.65mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
10,000
$0.0296
20,000
$0.0292
30,000
$0.0289
40,000
$0.0287
50,000+
$0.0281