Manufacturer Part #
MLF1608A1R2KTD25
FIXED IND 1.2UH 50MA 650 MOHM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
TDK MLF1608A1R2KTD25 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 50mA |
| DC Resistance: | 650mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0717
8,000
$0.0705
12,000
$0.0698
16,000
$0.0693
20,000+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount