text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMH630VNN123MA45U

SMH Series 12000 uF 63 V ±20% Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
United Chemi-Con ESMH630VNN123MA45U - Technical Attributes
Attributes Table
Series: SMH
Type: Radial
Capacitance: 12000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 6.19A
Operating Temp-Max: 85°C
Dimension: H  45mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.01
150
$2.98
400+
$2.90
Product Variant Information section