text.skipToContent text.skipToNavigation

Manufacturer Part #

NPF-200-12

200W Class II & IP67 Power Supply O/P 12V15A

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
MEAN WELL NPF-200-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 305VAC
Max Output Power: 180W
Minimum Output Voltage: 6V
Maximum Output Voltage: 12V
Maximum Output Current: 15A
Input Power Factor: 0.94
Efficiency: 94%
Number of Output Channels: 1
Certifications: UL
IP Rating: IP67
Dimming Control: PWM
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.88
USD
Quantity
Unit Price
1
$49.88
3
$49.06
4
$48.84
10
$48.17
15+
$47.50
Product Variant Information section