text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3D-E3/57T

ES Series 200 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ES3D-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 47°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$197.20
USD
Quantity
Unit Price
850
$0.116
2,550
$0.113
8,500
$0.111
12,750+
$0.109