text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF24A-TP

TVS Diode Single Uni-Dir 24V 200W 2-Pin SOD-123FL T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Micro Commercial Components SMF24A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Output Current: 5.1A
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$175.25
USD
Quantity
Unit Price
2,500
$0.0701
7,500
$0.0683
10,000
$0.0679
25,000
$0.0664
37,500+
$0.065
Product Variant Information section