text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M100KFM

PCC-M0748M-LE Series 10 uH ±20 % 6 A 36 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Panasonic Industry ETQ-P4M100KFM - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 39.6mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.4mm x W  7mm x H  4.8mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
500
$0.855
1,000
$0.84
1,500
$0.835
2,000
$0.83
2,500+
$0.815
Product Variant Information section