text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40TC(4.0)-20DS-0.4V(58)

DF40T Series 20 Position 0.4 mm Pitch Surface Mount FPC Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF40TC(4.0)-20DS-0.4V(58) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 3.38 mm
Height - Max: 3.9mm
Style/Orientation: Vertical
Termination: Solder
Current Rating: 0.3A
Contact Plating: Gold
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000+
$0.97
Product Variant Information section