text.skipToContent text.skipToNavigation

Manufacturer Part #

206K050CS4G

CS4 Series 50 V 20 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Evans Paktron 206K050CS4G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 20µF
Rated Voltage: 50V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 206K050CS4G is a part of CS4 Series 100 V 2 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
224
USA:
224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$76.30
USD
Quantity
Unit Price
1
$76.30
3
$75.19
5
$74.69
15
$73.61
25+
$72.66
Product Variant Information section