text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2B-1R5-R

FIXED IND 1.5UH 8.3A 8.1MOHM SMD

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2B-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 8.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 8.1mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: 13.97 x 10.41 x 6 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,589.50
USD
Quantity
Unit Price
550+
$2.89
Product Variant Information section