text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1J

Super Fast Recovery Rectifier 600V 1A DO-214AC (SMA)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Taiwan Semiconductor ES1J - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Diode Capacitance-Max: 18pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$657.00
USD
Quantity
Unit Price
7,500
$0.0445
15,000
$0.0438
22,500
$0.0434
30,000
$0.0431
37,500+
$0.0422
Product Variant Information section