text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FN1E101UP

EEE series 25V 100uF 20% 105C 6.3x5.8mm SMD Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic Industry EEE-FN1E101UP - Technical Attributes
Attributes Table
Series: FN
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105 °C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240A
ESR (Equivalent Series Resistance): 360Ω
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
4,000
$0.23
5,000+
$0.225
Product Variant Information section