text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P4-VH(LF)(SN)

Post-Omitted Connector Header, VH Series, 2 Position, 3.96mm, 250V, 22-16 AWG, S

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P4-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$57.00
USD
Quantity
Unit Price
500
$0.114
1,500
$0.112
2,500
$0.111
7,500
$0.108
12,500+
$0.106
Product Variant Information section