text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.5A-13-F

SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMBJ8.5A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 41.7A
Reverse Leakage Current: 10µA
Test Current: 1mA
Standoff Voltage: 8.5V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 10.82V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
3,000
$0.0776
6,000
$0.0764
12,000
$0.0751
15,000
$0.0747
45,000+
$0.0723