text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138A-TP

MOSFET N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Micro Commercial Components BSS138A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 350mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 220mA
Turn-on Delay Time: 3ns
Turn-off Delay Time: 11ns
Rise Time: 2.7ns
Fall Time: 8.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.45V
Input Capacitance: 22.8pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
159,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
12,000
$0.0258
45,000
$0.0251
75,000
$0.0249
150,000+
$0.024
Product Variant Information section