text.skipToContent text.skipToNavigation

Manufacturer Part #

03420012H

20 A 250 V Solder Lug Straight Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse 03420012H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 17.52mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 17.78mm
Pricing Section
Global Stock:
700
USA:
700
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
40
$1.13
150
$1.12
400
$1.10
1,500+
$1.07
Product Variant Information section