text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43A

1.5KE Series 59.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse 1.5KE43A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 45.2V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE43A is a Transil diode provides high overvoltage protection by clamping action. Their instantaneous response to transient over voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

Features:

  • Peak pulse power: 1500 W (10/1000 µs)
  • Breakdown voltage range: From 6.8 V to 440 V
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL 497B file number: QVGQ2.E136224
Pricing Section
Global Stock:
1,200
USA:
1,200
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
1,200
$0.205
4,800
$0.20
18,000+
$0.196
Product Variant Information section