text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725RGV3

ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 1 MByte F

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics STM32H725RGV3 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CAN/Ethernet/HDMI-CEC/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx12-bit / 26-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121
USA:
121
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.72
USD
Quantity
Unit Price
4
$7.18
10
$7.12
25
$7.05
40
$7.02
100+
$6.93
Product Variant Information section