text.skipToContent text.skipToNavigation

Manufacturer Part #

S7B-XH-A-1(LF)(SN)

HX Series 7 Position Single Row 2.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST S7B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 1
Contact Termination: Solder
Pitch: 2.50 mm
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,053
USA:
2,053
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.195
Product Variant Information section