text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70TW-TP

BAS70TW Series 200 mW 70 V 70 mA Surface Mount Schottky Barrier Diode -SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAS70TW-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1000mV
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAS70TW-TP is a 200 mW 70 V 70 mA Surface Mount Schottky Barrier Diode available in SOT-363-6 package. It has an operating temperature ranging between -55 to 125°C.

Features:

  • Fast Switching
  • Low Forward Voltage Drop
  • Low Power Dissipation
  • Ultra-Small Surface Mount Package
  • Case Material: Molded Plastic. UL Flammability
  • Classification Rating 94V-0 and MSL Rating 1
Pricing Section
Global Stock:
0
USA:
0
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
12,000
$0.107
15,000+
$0.105
Product Variant Information section