text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1482619

AH1 series Ultra Mini Snap-acting Self-standing PC terminal, Hinge Lever

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AH1482619 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Hinged Lever
Operating Force: 25gf
Contact Current-Max: 100mA
Termination Style: PC Pin
Contact Material: Silver
Contact Plating: Silver
Contact Resistance: 30MΩ
Insulation Resistance: 100Ω
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Dimension: 5 mm x 12.8 mm x 6 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.25
USD
Quantity
Unit Price
50
$0.665
150
$0.645
250
$0.64
500
$0.63
1,000+
$0.61
Product Variant Information section