text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV40301MDR2G

40 V, 3.0 A Dual NPN Low VCE(sat) Bipolar Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
onsemi NSV40301MDR2G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 653mW
Collector - Emitter Saturation Voltage: 115mV
DC Current Gain-Min: 180
Collector - Current Cutoff: 100nA
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Input Capacitance: 450pF
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500+
$0.45
Product Variant Information section