text.skipToContent text.skipToNavigation

Manufacturer Part #

NYC0102BLT1G

SCR 200V 250MA SOT23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse NYC0102BLT1G - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NYC0102BLT1G Sensitive Gate Silicon Controlled Rectifiers Reverse Blocking Thyristors are designed and tested for highly-sensitive triggering in low-power switching applications.

Key Features:

  • High dv/dt
  • Gating Current < 200 µA
  • Miniature SOT-23 Package for High Density PCB
  • This is a Halogen-Free & Pb-Free Device

Benefits:

  • Suitable for high-density PCB
    • Provides optimized performance per board space utilization
    • High performance blocking control stste under the influence of voltage transients

Applications:

  • Low-Power Switching Applications

End Products:

  • Ground Fault Interrupter (GFCI)
    • Relay and Lamp drivers
    • Small motor control
    • Gate driver for large Thyristors
    • Sensing and detection circuits, smoke alarm detector
    • LCV TV power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section