text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT25N250-T/R

IXGT25N250 Series 2500 V 60 A Through Hole High Voltage IGBT- TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT25N250-T/R - Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 2.9V
Turn-on Delay Time: 68ns
Turn-off Delay Time: 209ns
Qg Gate Charge: 75nC
Reverse Recovery Time-Max: 233ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$14,372.00
USD
Quantity
Unit Price
400+
$35.93
Product Variant Information section