text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-0715K8L

Res Thick Film 0402 15.8K Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD Auto

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO AC0402FR-0715K8L - Technical Attributes
Attributes Table
Resistance: 15.8kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.00
USD
Quantity
Unit Price
10,000
$0.0073
30,000
$0.0071
50,000
$0.007
100,000
$0.0068
200,000+
$0.0066
Product Variant Information section