text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1425KV18-300BZXC

Sync QDR II Memory IC 36Mbit Parallel 300 MHz FBGA Tray

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Infineon Technologies CY7C1425KV18-300BZXC - Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 4M x 9
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 300MHz
Number of Words: 4M
Word Length: 9b
Supply Current: 680mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
591
USA:
591
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$43.32
USD
Quantity
Unit Price
1
$43.32
3
$42.60
4
$42.42
10
$41.83
15+
$41.25
Product Variant Information section