text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-1.5-R

1 Output 0.8 to 30 V 1.5A 4 to 36V Input Non-Isolated PoL Module DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
RECOM RPX-1.5-R - Technical Attributes
Attributes Table
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 30V
Input Voltage: 4V to 36V
Operating Temp Range: 40°C to 125°C
Efficiency: 87%
Quiescent Current: 0.6mA
Output Current: 1.5A
Dimension: L  5mm x W  3mm x H  1.6mm
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
500+
$4.15
Product Variant Information section