text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-814S-TA1-A

LTV-8X4 Series Single Channel 35 V 5000 Vrms SMT Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
LITEON LTV-814S-TA1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Transistor
CTR-Min: 20%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$417.50
USD
Quantity
Unit Price
1,000
$0.0869
3,000
$0.0846
5,000
$0.0835
20,000
$0.0808
30,000+
$0.079
Product Variant Information section