text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD1065B

FFSD1065 Series 650 V 13.5A SMT Silicon Carbide Schottky Diodes TO-252 (DPAK)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSD1065B - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 424pF
Recovery Time: 0ns
Average Rectified Current-Max: 13.5A
Forward Voltage: 1.7V
Leakage Current: 40A
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section