text.skipToContent text.skipToNavigation

Manufacturer Part #

FF200R12KE3HOSA1

MEDIUM POWER 62MM

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Infineon Technologies FF200R12KE3HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 295A
Power Dissipation-Tot: 1050W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.25µs
Turn-off Delay Time: 0.55µs
Qg Gate Charge: 1900nC
Leakage Current: 400nA
Input Capacitance: 14nF
Operating Temp Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,910.00
USD
Quantity
Unit Price
10
$191.00
20
$189.61
30
$188.79
40
$188.22
50+
$186.40
Product Variant Information section