text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT165AX

Schottky Diodes & Rectifiers BAT165A/SOD2/REEL 7" Q1/T1 *ST

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT165AX - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.75A
Peak Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 8µA
Forward Voltage: 0.64V
Diode Capacitance-Max: 12pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 555mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,121.40
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0649
9,000
$0.0642
12,000
$0.0637
15,000+
$0.0623
Product Variant Information section