text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-TXO-32CSMV-400-BN-TR

ECS-TXO-32CSMV Series 40 MHz ±1 ppm -40 to +85°C Surface Mount TCXO Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-TXO-32CSMV-400-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 40MHz
Frequency Stability: ±1ppm
Supply Voltage: 1.7V to 3.465V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section