text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP3750A

Red 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HLMP3750A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 24°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The HLMP3750A is a RED tinted and water clear LED lamp with standoffs, 150 mcd intensity and viewing angle of 24°. Available in T-1 3/4 package.

Features:

  • Pale tint
  • Sturdy leads with or without stand-off on T-1 3/4
  • Excellent for small area backlighting

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
250
Total
$560.00
USD
Quantity
Unit Price
250
$0.0781
500
$0.0766
1,250
$0.0746
2,500
$0.0732
5,000+
$0.07
Product Variant Information section