text.skipToContent text.skipToNavigation

Manufacturer Part #

JS202011JCQN

JS Series On-On DPDT Vertical J Bend Slide SMT Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2610
Product Specification Section
C&K JS202011JCQN - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.3A
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.00
USD
Quantity
Unit Price
1,300+
$0.46