Manufacturer Part #
MEJ1S2405SC
Isolated DC/DC Converters 1W Single 24Vin 5Vout 200mA 5.2KV
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEJ1S2405SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 21.6V to 26.4V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 75% |
| Load Regulation (%): | 5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 50kHz |
| Ripple & Noise: | 23mV |
| Dimension: | L 19.7mm x W 10mm x H 12.7mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$6.43
50
$6.39
75
$6.37
100
$6.35
125+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole