text.skipToContent text.skipToNavigation
Product Specification Section
onsemi PN2222ATFR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 0.625W
DC Current Gain-Min: 35
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The PN2222ATFR is a PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor Available in TO-92-3.Operating and Storage Junction Temperature Ranges from - 55 to 150 °C

Features:

  • This device is for use as a medium power amplifier and switch requiring collector currents up to 500mA
  • Sourced from process 19

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Broadband Modem
  • Enterprise Voice Network
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Mobile Handsets
  • Notebook PC
  • PMP/MP3 Players
  • Routers & LAN Switches
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.20
USD
Quantity
Unit Price
2,000
$0.0371
6,000
$0.0361
10,000
$0.0357
20,000
$0.0351
40,000+
$0.0342