text.skipToContent text.skipToNavigation

Manufacturer Part #

REC20K-2412DZ

20W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC20K-2412DZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 88%
Quiescent Current: 5mA
Load Capacitance: 4000µF
Load Regulation (%): 0.3%
Output Current: ±833mA
Switching Frequency-Max: 265kHz
Ripple & Noise: 100mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.92
USD
Quantity
Unit Price
18
$17.94
36+
$17.70
Product Variant Information section