text.skipToContent text.skipToNavigation

Manufacturer Part #

LGY1J222MELZ35

Aluminum Electrolytic Capacitors Large Snap In Can 63volts 2200uF Long Life

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon LGY1J222MELZ35 - Technical Attributes
Attributes Table
Series: LGY
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105 °C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.8A
Operating Temp-Max: 105°C
Dissipation Factor: 0.25%
Leakage Current: 1.11mA
Dimension: L  25mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
250
$2.80
500+
$2.76
Product Variant Information section