text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVTS2H60ESFT1G

Schottky Diodes Rectifiers TRENCH SCHOTTKY RECTIFIER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NRVTS2H60ESFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 12µA
Forward Voltage: 0.65V
Configuration: Single
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,053.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
12,000
$0.116
15,000+
$0.115