text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL391MK25S

LXZ Series 63 v 390 uf 105c 12.5x25mm LS=5mm 7k hrs Low Imp. RDL Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
United Chemi-Con ELXZ630ELL391MK25S - Technical Attributes
Attributes Table
Series: LXZ
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.72A
Impedance: 70mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
3,000
$0.285
5,000+
$0.28
Product Variant Information section