text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPK100M

OS-CON / SVPK / 16V / 100uF / 125C / 1000h / 5x6mm / ESR 27mOhm / ripple 3Arms /

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Panasonic Industry 16SVPK100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 320µA
Ripple Current: 940mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.00
USD
Quantity
Unit Price
1,500+
$1.45
Product Variant Information section