text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB831W55Z

OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB831W55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 880nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Features & Applications
The OPB831W55Z is a slotted optical switch offers 24” (610 mm) 26AWG wire leads and 0.320" lead spacing. Available in side mount IR transmissive plastic discrete shell material.

Features:

  • 0.125” (3.18 mm) wide slot
  • Choice of electrical output parameters
  • Choice of aperture
  • Choice of opaque or IR transmissive shell material
  • Side mount configuration
  • Choice of lead spacing (L Series)
  • 24” [610 mm] 26 AWG wire leads

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
126
Multiple Of:
1
Total
$558.18
USD
Quantity
Unit Price
5
$4.74
20
$4.63
30
$4.60
75
$4.53
125+
$4.43
Product Variant Information section