text.skipToContent text.skipToNavigation

Manufacturer Part #

ALS31313KLEATR-500

ALS31313 Series 3.5 V 3.9 mA 500G SMT 3D Linear Hall-Effect Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ALS31313KLEATR-500 - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 2.65V to 3.5V
Supply Current: 3.4mA
Sensing Range: 50mT
Fall Time: 250ns
Interface: I2C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$11,460.00
USD
Quantity
Unit Price
4,000+
$0.955
Product Variant Information section