text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEE15-12CC

DSEE Series 1200 Vrrm 15 A 2.05 Vf Epitaxial Diode - ISOPLUS-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEE15-12CC - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 2.05V
Configuration: Dual
Forward RMS Current [If rms]: 35A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOPLUS-220
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$318.50
USD
Quantity
Unit Price
4
$6.48
15
$6.41
30
$6.37
100
$6.31
200+
$6.24
Product Variant Information section