text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-13P-1V(32)

DF9 Series 13 Position 1 mm Pitch Surface Mount Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-13P-1V(32) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Features & Applications

The DF9-13P-1V(32) is a part of DF9 Series 13 Position Surface Mount Dual Row Straight 1 mm Pitch Header.

Features:

  • Compliant with the VESA FPDI-1 Standard Interface Connector
  • The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA. has selected as FPDI-1
  • Perfect Mis-insertion Prevention
  • The mating area is designed in a trapezoidal structure, and perfectly prevents the mis-insertion despite the miniature size
  • Equipped with Easy Lock Mechanism
  • The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch
  • Smooth Insertion and Extraction Feeling
  • The contact is constructed without the material fragible surface in the contact portion, and provides a smooth insertion and use feeling
  • Setting Two Type Platings as Standard
  • Two type platings, tin plated and gold plated, are prepared, and either appropriate plating can be selected under cost and use conditions

Applications:

  • LCD (Liquid Crystal Display)
  • Mobile phone
  • Note PC

View the complete DF9 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.695
Product Variant Information section