text.skipToContent text.skipToNavigation

Manufacturer Part #

106K050CS4-FA

CS4 Series 50 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Evans Group Paktron 106K050CS4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10µF
Rated Voltage: 50V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 106K050CS4-FA is a part of CS4 Series 50 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
64,622
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$43.52
USD
Quantity
Unit Price
2
$21.76
5
$21.57
20
$21.28
30
$21.19
75+
$20.86
Product Variant Information section