text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD31CT4

MJD31C Series NPN 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MJD31CT4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD31CT4 device is manufactured in planar technology with “base island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Surface-mounting TO-252 power package in tape and reel
  • Complementary to the PNP type MJD32C

Application

  • General purpose linear and switching equipment

View the Complete family of MJD Bipolar Transistors

Pricing Section
Global Stock:
0
USA:
0
137,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,005.00
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
10,000
$0.133
12,500+
$0.131