text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD44H11T4

MJD44H11 Series NPN/PNP 80 V 8 A Complementary Silicon Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2513
Product Specification Section
STMicroelectronics MJD44H11T4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10µA
Configuration: Single
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD44H11T4 device is manufactured in low voltage multi epitaxial planar technology. They are intended for general purpose linear and switching applications.

Features:

  • Low collector-emitter saturation voltage
  • Fast switching speed
  • Surface-mounting TO-252 (DPAK) power package in tape and reel (suffix "T4")

Applications:

  • Power amplifier
  • Switching circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.198
10,000+
$0.196