555-2007F in Bag by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

555-2007F

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Dialight 555-2007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 3mA
Intensity: 0.9mcd
Viewing Angle: 40°
Wavelength: 655nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.11mm x W  2.54mm
Mounting Method: Through Hole
Features & Applications

The 555-2007F is a part of 555-series Single 2 mm 40° 0.9 mcd Diffused 3 mA 5 V Red LED Circuit Board Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C. 

Product Features:

  • RED Color
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.079 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
900
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
1
$0.86
30
$0.835
75
$0.815
200
$0.795
400+
$0.76
Product Variant Information section